Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170100Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel16AM5768RL
Cut Tape16AM5768
Product RangeWE-LHCA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.900 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $5.730 |
| 25+ | $5.480 |
| 50+ | $5.220 |
| 100+ | $4.970 |
| 250+ | $4.700 |
| 500+ | $4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170100Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel16AM5768RL
Cut Tape16AM5768
Product RangeWE-LHCA Series
Inductance10µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length17.45mm
Product Width16.95mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.011ohm
Product Length
17.45mm
Product Height
6.8mm
RMS Current (Irms)
16A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
