Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613540100Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.03AM0821
Product RangeWE-HCFAT Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.960 |
| 5+ | $31.460 |
| 10+ | $28.960 |
| 25+ | $26.460 |
| 50+ | $24.610 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613540100Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.03AM0821
Product RangeWE-HCFAT Series
Inductance10µH
RMS Current (Irms)56.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)70.7A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length41mm
Product Width36mm
Product Height35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
1200µohm
Product Length
41mm
Product Height
35mm
RMS Current (Irms)
56.7A
Saturation Current (Isat)
70.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
