Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540470Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.03AM0830
Product RangeWE-HCFAT Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 5+ | $28.960 |
| 10+ | $27.830 |
| 25+ | $23.280 |
| 100+ | $21.610 |
| 500+ | $21.180 |
| 1000+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540470Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.03AM0830
Product RangeWE-HCFAT Series
Inductance47µH
RMS Current (Irms)32A
Inductor ConstructionUnshielded
Saturation Current (Isat)31A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max6380µohm
Inductance Tolerance± 20%
Product Length41mm
Product Width36mm
Product Height35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
6380µohm
Product Length
41mm
Product Height
35mm
RMS Current (Irms)
32A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
