Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324015HTCopy
Newark Part No.16AM5820
Product RangeWE-MAIA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.170 |
| 10+ | $1.980 |
| 25+ | $1.950 |
| 50+ | $1.900 |
| 100+ | $1.870 |
| 250+ | $1.830 |
| 500+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324015HTCopy
Newark Part No.16AM5820
Product RangeWE-MAIA Series
Inductance1.5µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.1021ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.1021ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
