Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350068HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM5825RL
Cut Tape16AM5825
Product RangeWE-MAIA Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $2.210 |
| 100+ | $2.080 |
| 250+ | $2.020 |
| 500+ | $1.950 |
| 1000+ | $1.840 |
| 5000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350068HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM5825RL
Cut Tape16AM5825
Product RangeWE-MAIA Series
Inductance680nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.0255ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.0255ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
