Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336015HTCopy
Newark Part No.16AM5834
Product RangeWE-MAIA Series
Your Part Number
693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.100 |
| 25+ | $2.070 |
| 50+ | $2.040 |
| 100+ | $2.010 |
| 250+ | $1.960 |
| 500+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336015HTCopy
Newark Part No.16AM5834
Product RangeWE-MAIA Series
Inductance1.5µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.0405ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.0405ohm
Product Length
3mm
Product Height
2mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
