Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336047Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94AK5728RL
Cut Tape94AK5728
Product RangeWE-MAIA
Your Part Number
879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $2.000 |
| 100+ | $1.790 |
| 250+ | $1.730 |
| 500+ | $1.670 |
| 1000+ | $1.290 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336047Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94AK5728RL
Cut Tape94AK5728
Product RangeWE-MAIA
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeWE-MAIA
Inductor Case / Package-
DC Resistance Max0.158ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MAIA
DC Resistance Max
0.158ohm
Product Length
3mm
Product Height
2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
