Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AM7405RL
Cut Tape16AM7405
Product RangeWE-MAIA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.130 | $10.65 |
| Total Price | $10.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.130 |
| 10+ | $1.950 |
| 15+ | $1.930 |
| 25+ | $1.910 |
| 50+ | $1.880 |
| 125+ | $1.860 |
| 250+ | $1.820 |
| 500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AM7405RL
Cut Tape16AM7405
Product RangeWE-MAIA Series
Inductance330nH
RMS Current (Irms)4.35A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.053ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
4.35A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
