Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438343022Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM5846RL
Cut Tape16AM5846
Product RangeWE-MAIA Series
Your Part Number
875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.130 | $10.65 |
| Total Price | $10.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.130 |
| 10+ | $1.950 |
| 15+ | $1.930 |
| 25+ | $1.910 |
| 50+ | $1.880 |
| 125+ | $1.860 |
| 250+ | $1.820 |
| 500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438343022Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM5846RL
Cut Tape16AM5846
Product RangeWE-MAIA Series
Inductance2.2µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.27ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
