Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78931812515Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AK6182RL
Cut Tape65AK6182
Product RangeWE-PSPA Series
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.540 | $7.54 |
| Total Price | $7.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 25+ | $7.250 |
| 50+ | $6.670 |
| 100+ | $6.100 |
| 250+ | $5.810 |
| 500+ | $5.520 |
| 5000+ | $4.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78931812515Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AK6182RL
Cut Tape65AK6182
Product RangeWE-PSPA Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating250mA
Frequency Range420kHz
Power Rating-
Isolation Voltage-
Primary Voltages5V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-PSPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
420kHz
Isolation Voltage
-
Secondary Voltages
15V
Product Range
WE-PSPA Series
Current Rating
250mA
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
