Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78931812518
Newark Part No.65AK6183
Product RangeWE-PSPA Series
Technical Datasheet
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $9.020 |
| 25+ | $8.710 |
| 50+ | $8.390 |
| 100+ | $7.760 |
| 250+ | $7.440 |
| 500+ | $7.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78931812518
Newark Part No.65AK6183
Product RangeWE-PSPA Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating210mA
Frequency Range420kHz
Power Rating-
Isolation Voltage-
Primary Voltages5V
Secondary Voltages18V
Transformer MountingSurface Mount
Product RangeWE-PSPA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
420kHz
Isolation Voltage
-
Secondary Voltages
18V
Product Range
WE-PSPA Series
Current Rating
210mA
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability