Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306050029Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18T1032RL
Cut Tape18T1032
Product RangeWE-VE
Your Part Number
6,546 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.751 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 50+ | $0.738 |
| 100+ | $0.707 |
| 250+ | $0.692 |
| 500+ | $0.676 |
| 1000+ | $0.645 |
| 2500+ | $0.614 |
| 5000+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306050029Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18T1032RL
Cut Tape18T1032
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82306050029 from Wurth Elektronik is an ESD suppressor in 0603 standard size. This device is used for protection of data lines, bus systems and semiconductors. It features fast response time, no leakage current and low clamping voltage. Typical applications include USB 2.0, HDMI, DVI, Ethernet, firewire and serial bus interfaces.
- No energy consumption in standby mode
- Excellent absorption for ESD impulses
- Operating temperature range from -40°C to 85°C
- Nickel barrier
- ESD protection in accordance with EN 61000-4-2 (8KV/15KV contact discharge)
- Working voltage of 5VDC
- Maximum clamping voltage of 30V
- Leakage current of 0.05μA
- Channel capacitance of 0.2pF
- 150V trigger voltage
Applications
Safety
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
5V
Product Range
WE-VE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
