Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34R6119RL
Cut Tape34R6119
Product RangeWE-TVS
Your Part Number
8,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.992 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.992 |
| 50+ | $0.902 |
| 100+ | $0.851 |
| 250+ | $0.812 |
| 500+ | $0.773 |
| 1000+ | $0.757 |
| 2500+ | $0.742 |
| 5000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34R6119RL
Cut Tape34R6119
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage6.2V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The High Speed Series is your best choice to protect high speed data lines like USB 2.0, DVI or LAN from over-voltage caused by Electrostatic Discharge (ESD), Electrical Fast Transients (EFT) and lightning strikes (Surge), all with a very small capacitance and choice of unidirectional and bidirectional configurations. The WE-TVS series exceeds the requirements outlined in IEC 61000-4-2. The variety of available pin configurations and case sizes lets you choose the ideal part for your design.
- Low clamping voltage
- Sturdy design
- 1pF Typical very low capacitance
- Flow Thru Design for a simple layout
- Rail to rail protection
- ESD protection for 4 high-speed I/O channels and VDD
- -55 to 85°C Operating temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
6Pins
Maximum Breakdown Voltage
6.2V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
