Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824500241Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel81Y9904RL
Cut Tape81Y9904
Product RangeWE-TVSP
Your Part Number
2,003 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.375 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.375 |
| 10+ | $0.354 |
| 15+ | $0.347 |
| 25+ | $0.339 |
| 50+ | $0.332 |
| 125+ | $0.324 |
| 250+ | $0.309 |
| 500+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824500241Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel81Y9904RL
Cut Tape81Y9904
Product RangeWE-TVSP
Technical Datasheet
Product RangeWE-TVSP
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage28.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WE-TVSP
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
28.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 824500241
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
