Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830059522Copy
Newark Part No.
Re-Reel79AK3457
Cut Tape79AK3457
Product RangeCFPX-104 Series
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.944 |
| 25+ | $0.917 |
| 50+ | $0.890 |
| 100+ | $0.801 |
| 250+ | $0.783 |
| 500+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830059522Copy
Newark Part No.
Re-Reel79AK3457
Cut Tape79AK3457
Product RangeCFPX-104 Series
Frequency Nom12MHz
Product RangeCFPX-104 Series
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
CFPX-104 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
