Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830201878701Copy
Newark Part No.79AK3492
Product RangeCFPS-72 Series
Your Part Number
919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.970 |
| 25+ | $1.900 |
| 50+ | $1.880 |
| 100+ | $1.660 |
| 250+ | $1.640 |
| 500+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830201878701Copy
Newark Part No.79AK3492
Product RangeCFPS-72 Series
Frequency Nom20MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCFPS-72 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-72 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
