Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831009440Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK3509RL
Cut Tape79AK3509
Product RangeCFPS-73 Series
Your Part Number
975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 50+ | $3.730 |
| 100+ | $3.380 |
| 250+ | $3.300 |
| 500+ | $3.210 |
| 1000+ | $2.870 |
| 2500+ | $2.820 |
| 5000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831009440Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK3509RL
Cut Tape79AK3509
Product RangeCFPS-73 Series
Frequency Nom125MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
