Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831018041Copy
Newark Part No.79AK3522
Product RangeCFPS-73 Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831018041Copy
Newark Part No.79AK3522
Product RangeCFPS-73 Series
Frequency Nom4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
