Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 94511000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 94AC5814 |
| Product Range | WA-HEX |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.383 |
| 25+ | $0.373 |
| 50+ | $0.362 |
| 100+ | $0.328 |
| 250+ | $0.327 |
| 500+ | $0.306 |
| 1000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 94511000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 94AC5814 |
| Product Range | WA-HEX |
| Technical Datasheet | |
| Product Range | WA-HEX |
| Screw Length | 5.5mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | WA-HEX |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 5.5mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
