Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 94511003Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 94AC5815 |
| Product Range | WA-HEX |
| Your Part Number | |
| Technical Datasheet |
314 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.570 |
| 25+ | $0.558 |
| 50+ | $0.546 |
| 100+ | $0.535 |
| 250+ | $0.510 |
| 500+ | $0.485 |
| 1000+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 94511003Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 94AC5815 |
| Product Range | WA-HEX |
| Technical Datasheet | |
| Product Range | WA-HEX |
| Screw Length | 5.5mm |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Connector Shell Size | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | WA-HEX |
|---|---|
| Thread Size - Metric | M3 |
| Connector Shell Size | - |
| Screw Length | 5.5mm |
|---|---|
| Thread Size - Imperial | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
