Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960100126Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC5871
Product RangeWA-SPARO
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.378 |
| 25+ | $0.363 |
| 50+ | $0.348 |
| 100+ | $0.317 |
| 500+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960100126Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC5871
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length10mm
Overall Length10mm
Outer Diameter10mm
Inner Diameter6.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
10mm
Inner Diameter
6.2mm
Product Range
WA-SPARO
Overall Length
10mm
Outer Diameter
10mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
