Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960130042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5881
Product RangeWA-SPARO
Your Part Number
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 10+ | $0.341 |
| 25+ | $0.328 |
| 50+ | $0.314 |
| 100+ | $0.288 |
| 500+ | $0.234 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960130042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5881
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length13mm
Overall Length13mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
13mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
13mm
Inner Diameter
3.2mm
Product Range
WA-SPARO
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
