Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963030042Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC5927
Product RangeWA-SBRRO
Your Part Number
3,731 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.631 |
| 25+ | $0.601 |
| 50+ | $0.571 |
| 100+ | $0.512 |
| 500+ | $0.482 |
| 1000+ | $0.463 |
| 5000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Spacer Material
Brass
Overall Length
3mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
3mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
