Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963030174Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5928
Product RangeWA-SBRRO
Your Part Number
1,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.618 |
| 25+ | $0.597 |
| 50+ | $0.596 |
| 100+ | $0.541 |
| 500+ | $0.486 |
| 1000+ | $0.458 |
| 2500+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Spacer Material
Brass
Overall Length
3mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
3mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
