Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963100042Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5940
Product RangeWA-SBRRO
Your Part Number
587 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 10+ | $0.641 |
| 25+ | $0.611 |
| 50+ | $0.581 |
| 100+ | $0.522 |
| 500+ | $0.491 |
| 1000+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963100042Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5940
Product RangeWA-SBRRO
Technical Datasheet
Spacer MaterialBrass
Overall Length10mm
Overall Length10mm
Outer Diameter6mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (04-Feb-2026)
Technical Specifications
Spacer Material
Brass
Overall Length
10mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Overall Length
10mm
Outer Diameter
6mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
