Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970050144Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5957
Product RangeWA-SBRII
Your Part Number
9,453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.557 |
| 25+ | $0.530 |
| 50+ | $0.504 |
| 100+ | $0.452 |
| 250+ | $0.439 |
| 500+ | $0.426 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970050144Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5957
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length5mm
Overall Length5mm
Overall Length5mm
External Width4mm
Product RangeWA-SBRII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
Overall Length
5mm
Product Range
WA-SBRII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
5mm
External Width
4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
