Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970060154Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5968
Product RangeWA-SBRII
Your Part Number
6,273 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.421 |
| 25+ | $0.399 |
| 50+ | $0.375 |
| 100+ | $0.337 |
| 250+ | $0.328 |
| 500+ | $0.317 |
| 1000+ | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970060154Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC5968
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length6mm
Overall Length6mm
Overall Length6mm
External Width5mm
Product RangeWA-SBRII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
6mm
Overall Length
6mm
Product Range
WA-SBRII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
6mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
