Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970060365Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5973
Product RangeWA-SPAII
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.040 |
| 25+ | $0.980 |
| 50+ | $0.924 |
| 100+ | $0.827 |
| 500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970060365Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5973
Product RangeWA-SPAII
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length6mm
Overall Length6mm
External Width6mm
Product RangeWA-SPAII
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
Overall Length
6mm
Product Range
WA-SPAII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
6mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
