Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250361Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AC8027
Product RangeWA-SSTII
Your Part Number
336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.792 |
| 25+ | $0.767 |
| 50+ | $0.742 |
| 100+ | $0.692 |
| 500+ | $0.643 |
| 1000+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250361Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AC8027
Product RangeWA-SSTII
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length25mm
Overall Length-
Overall Length-
External Width6mm
Product RangeWA-SSTII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
25mm
Overall Length
-
Product Range
WA-SSTII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
-
External Width
6mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
