Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100581
Newark Part No.57AC8104
Product RangeWA-SSTIE
Technical Datasheet
255 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.724 |
| 10+ | $0.701 |
| 25+ | $0.677 |
| 50+ | $0.655 |
| 100+ | $0.606 |
| 500+ | $0.583 |
| 1000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100581
Newark Part No.57AC8104
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length20mm
Overall Length20mm
External Width8mm
Product RangeWA-SSTIE
SVHCLead
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
Overall Length
20mm
Product Range
WA-SSTIE
Thread Size - Metric
M5
Standoff Type
Hex Male-Female
Overall Length
20mm
External Width
8mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate