Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200581Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC8141
Product RangeWA-SSTIE
Your Part Number
1,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.964 |
| 25+ | $0.917 |
| 50+ | $0.869 |
| 100+ | $0.808 |
| 250+ | $0.799 |
| 500+ | $0.788 |
| 1000+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200581Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC8141
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length20mm
Overall Length30mm
Overall Length30mm
External Width8mm
Product RangeWA-SSTIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
20mm
Overall Length
30mm
Product Range
WA-SSTIE
Thread Size - Metric
M5
Standoff Type
Hex Male-Female
Overall Length
30mm
External Width
8mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
