Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971480485Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC6296
Product RangeWA-SPAIE
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.820 |
| 25+ | $1.740 |
| 50+ | $1.650 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971480485Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC6296
Product RangeWA-SPAIE
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length48mm
Overall Length56mm
Overall Length56mm
External Width8mm
Product RangeWA-SPAIE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
48mm
Overall Length
56mm
Product Range
WA-SPAIE
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
56mm
External Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
