Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971600611Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AC8203
Product RangeWA-SSTIE
Your Part Number
229 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.610 |
| 25+ | $2.520 |
| 50+ | $2.440 |
| 100+ | $2.260 |
| 500+ | $2.250 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971600611Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AC8203
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length60mm
Overall Length70mm
Overall Length70mm
External Width10mm
Product RangeWA-SSTIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
60mm
Overall Length
70mm
Product Range
WA-SSTIE
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
70mm
External Width
10mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
