Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730306330RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel03AH4224RL
Cut Tape03AH4224
Product RangeWA-SMSI
Your Part Number
842 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.230 |
| 25+ | $1.180 |
| 50+ | $1.130 |
| 100+ | $1.010 |
| 250+ | $0.971 |
| 500+ | $0.933 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730306330RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel03AH4224RL
Cut Tape03AH4224
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM1.6
Thread Size - Imperial-
Standoff TypeRound Female
Body Length-
Overall Length3mm
Overall Length3mm
External Width3.3mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
-
Overall Length
3mm
Product Range
WA-SMSI
Thread Size - Metric
M1.6
Standoff Type
Round Female
Overall Length
3mm
External Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
