Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730406332RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel03AH4230RL
Cut Tape03AH4230
Product RangeWA-SMSI
Your Part Number
74 In Stock
5,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.913 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 10+ | $0.843 |
| 25+ | $0.799 |
| 50+ | $0.754 |
| 100+ | $0.665 |
| 250+ | $0.643 |
| 500+ | $0.621 |
| 1000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730406332RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel03AH4230RL
Cut Tape03AH4230
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM1.6
Thread Size - Imperial-
Standoff TypeRound Female
Body Length4mm
Overall Length4.5mm
Overall Length4.5mm
External Width3.3mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
4mm
Overall Length
4.5mm
Product Range
WA-SMSI
Thread Size - Metric
M1.6
Standoff Type
Round Female
Overall Length
4.5mm
External Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
