Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9774010243RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel59Y8415RL Cut Tape59Y8415 |
| Product Range | WA-SMSI |
| Your Part Number | |
| Technical Datasheet |
3,713 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.350 |
| 100+ | $1.250 |
| 250+ | $1.220 |
| 500+ | $1.180 |
| 1000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9774010243RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel59Y8415RL Cut Tape59Y8415 |
| Product Range | WA-SMSI |
| Technical Datasheet | |
| Spacer Material | Steel |
| Overall Length | 1mm |
| Overall Length | 1mm |
| Outer Diameter | 4.35mm |
| Inner Diameter | - |
| Spacer Type | Swage Round |
| Product Range | WA-SMSI |
| SVHC | Lead (21-Jan-2025) |
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
- 0.2Nm Tightening torque
- 150µm Solder cream thickness
Technical Specifications
| Spacer Material | Steel |
|---|---|
| Overall Length | 1mm |
| Inner Diameter | - |
| Product Range | WA-SMSI |
| Overall Length | 1mm |
|---|---|
| Outer Diameter | 4.35mm |
| Spacer Type | Swage Round |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
