Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774010360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel22AC5232RL
Cut Tape22AC5232
Product RangeWA-SMSI
Your Part Number
3,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.540 |
| 25+ | $1.520 |
| 50+ | $1.400 |
| 100+ | $1.250 |
| 250+ | $1.230 |
| 500+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774010360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel22AC5232RL
Cut Tape22AC5232
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length1mm
Overall Length2.4mm
Overall Length2.4mm
External Width6mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
1mm
Overall Length
2.4mm
Product Range
WA-SMSI
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
2.4mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
