Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9774010633RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel03AH4241RL Cut Tape03AH4241 |
| Product Range | WA-SMSI |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
3,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.130 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.920 |
| 250+ | $0.894 |
| 500+ | $0.866 |
| 1000+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9774010633RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel03AH4241RL Cut Tape03AH4241 |
| Product Range | WA-SMSI |
| Technical Datasheet | |
| Standoff Material | Steel |
| Thread Size - Metric | M1.6 |
| Thread Size - Imperial | - |
| Standoff Type | Round Female-Female |
| Body Length | 1mm |
| Overall Length | 1.7mm |
| Overall Length | 1.7mm |
| External Width | 3.3mm |
| Product Range | WA-SMSI |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Standoff Material | Steel |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 1mm |
| Overall Length | 1.7mm |
| Product Range | WA-SMSI |
| Thread Size - Metric | M1.6 |
|---|---|
| Standoff Type | Round Female-Female |
| Overall Length | 1.7mm |
| External Width | 3.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
