Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774065151RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45AJ0161
Product RangeWA-SMSI
Your Part Number
1,163 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.430 |
| 25+ | $1.390 |
| 50+ | $1.340 |
| 100+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774065151RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45AJ0161
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Standoff MaterialSteel
Overall Length7.9mm
Overall Length7.9mm
Thread Size - MetricM2.5
Outer Diameter5.1mm
Thread Size - Imperial-
Inner Diameter3.5mm
Standoff TypeHex Female-Female
Body Length6.5mm
Spacer TypeRound
External Width5.1mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
7.9mm
Thread Size - Metric
M2.5
Thread Size - Imperial
-
Standoff Type
Hex Female-Female
Spacer Type
Round
Product Range
WA-SMSI
Standoff Material
Steel
Overall Length
7.9mm
Outer Diameter
5.1mm
Inner Diameter
3.5mm
Body Length
6.5mm
External Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
