Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel82X2271RL
Cut Tape82X2271
Product RangeWA_SMSI
Your Part Number
1,434 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.630 |
| 25+ | $2.550 |
| 50+ | $2.460 |
| 100+ | $2.150 |
| 250+ | $2.000 |
| 500+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070360RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel82X2271RL
Cut Tape82X2271
Product RangeWA_SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length7mm
Overall Length7mm
Overall Length7mm
External Width6mm
Product RangeWA_SMSI
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9774070360R is a M3 female WA-SMSI SMT Round Spacer made of steel (11SMnPb30) with tin plated finish.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
7mm
Overall Length
7mm
Product Range
WA_SMSI
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
7mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
