Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070982RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel50AC9747RL
Cut Tape50AC9747
Product RangeWA-SMST
Your Part Number
27 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.340 |
| 25+ | $2.290 |
| 50+ | $2.230 |
| 100+ | $2.090 |
| 250+ | $2.080 |
| 500+ | $2.070 |
| 1000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070982RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel50AC9747RL
Cut Tape50AC9747
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length7mm
Overall Length7mm
Outer Diameter8.2mm
Inner Diameter4.5mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Overall Length
7mm
Inner Diameter
4.5mm
Product Range
WA-SMST
Overall Length
7mm
Outer Diameter
8.2mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
