Print Page
9774120960R
Spacer, Swage Round, Steel, 3.3mm Internal Dia, 6mm External Dia, 12mm Length, WA-SMST Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9774120960RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel59Y8464RL Cut Tape59Y8464 |
| Product Range | WA-SMST |
| Your Part Number | |
| Technical Datasheet |
461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.440 |
| 25+ | $2.300 |
| 50+ | $2.170 |
| 100+ | $2.030 |
| 250+ | $1.950 |
| 500+ | $1.860 |
| 1000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9774120960RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel59Y8464RL Cut Tape59Y8464 |
| Product Range | WA-SMST |
| Technical Datasheet | |
| Spacer Material | Steel |
| Overall Length | 12mm |
| Overall Length | 12mm |
| Outer Diameter | 6mm |
| Inner Diameter | 3.3mm |
| Spacer Type | Swage Round |
| Product Range | WA-SMST |
| SVHC | Lead (21-Jan-2025) |
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Technical Specifications
| Spacer Material | Steel |
|---|---|
| Overall Length | 12mm |
| Inner Diameter | 3.3mm |
| Product Range | WA-SMST |
| Overall Length | 12mm |
|---|---|
| Outer Diameter | 6mm |
| Spacer Type | Swage Round |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
