Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775096960RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel22AC5267RL
Cut Tape22AC5267
Product RangeWA-SMSR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.380 |
| 25+ | $1.340 |
| 50+ | $1.290 |
| 100+ | $1.150 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 2500+ | $0.945 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775096960RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel22AC5267RL
Cut Tape22AC5267
Product RangeWA-SMSR
Technical Datasheet
Spacer MaterialSteel
Overall Length9.6mm
Overall Length9.6mm
Inner Diameter3.2mm
Spacer TypeSwage Round
Product RangeWA-SMSR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
9.6mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.6mm
Inner Diameter
3.2mm
Product Range
WA-SMSR
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
