Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9776090960RCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 94AC6329 |
| Product Range | WA-SMSSR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.600 |
| 25+ | $1.460 |
| 50+ | $1.330 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 9776090960RCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 94AC6329 |
| Product Range | WA-SMSSR |
| Technical Datasheet | |
| Spacer Material | Steel |
| Overall Length | 9mm |
| Overall Length | 9mm |
| Inner Diameter | 2.15mm |
| Spacer Type | Round |
| Product Range | WA-SMSSR |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Spacer Material | Steel |
|---|---|
| Overall Length | 9mm |
| Spacer Type | Round |
| SVHC | No SVHC (04-Feb-2026) |
| Overall Length | 9mm |
|---|---|
| Inner Diameter | 2.15mm |
| Product Range | WA-SMSSR |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
