
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,543.970 |
Product Information
Product Overview
The EK-A7-AC701-G from Xilinx is an Artix®-7 FPGA AC701 evaluation kit. It features the leading system performance per watt Artix®-7 family to get quickly prototyping for cost sensitive applications. This includes all the basic components of hardware, design tools, IP and pre-verified reference designs. This also features a targeted reference design enabling high performance serial connectivity and advanced memory interfacing equipped with a full license for the Northwest Logic DMA engine.
- Optimized for quickly prototyping cost sensitive applications using Artix®-7 FPGAs
- Demonstrates a high performance data transfer system using a PCI Express® x4 Gen2
- Reference design implemented with Northwest Logic DMA engine attached to a AXI interface
- Advanced memory interface with 1GB DDR3 SODIMM up to 533MHz/1066Mbps
- Enabling high performance serial connectivity with GTP ports on FMC, SFP, SMA
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking applications with 10-100-1000 Mbps Ethernet (RGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA mezzanine card (FMC) interface
Applications
Embedded Design & Development
Contents
AC701 evaluation board featuring the XC7A200T-2FBG676C FPGA, Full seat Vivado® design suite: design edition (node locked & device-locked to the Artix-7 XC7A200T FPGA, with 1 year of updates and support), Full license for the Northwest logic DMA with AXI interface, Targeted reference design featuring DDR3, PCIe® and DMA, AMS 101 evaluation card, Printed getting started guide, Cables and power supply.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Artix-7
-
Eval Board XC7A200T & AMS 101, AC701 Base TRD, Cables/Power Supply, license/Warranty, Starter Guide
No SVHC (15-Jan-2018)
-
FPGA
XC7A200T-2FBG676C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
