
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25,067.010 |
Product Information
Product Overview
EK-U1-VCU129-G is a Virtex™ UltraScale+™ FPGA VCU129 evaluation kit. The VCU129 board incorporates the AMD Virtex™ UltraScale+™ 58G PAM4 VU29P FPGA that integrates PAM4 transceivers to enable next-generation networking platforms. The VCU129 evaluation kit demonstrates SerDes technology leadership by AMD and takes advantage of the cost-effective thermal design of the lidless packaging methodology from AMD. VCU129 features multiple common high-speed interconnects, onboard memories, and a PCIe® Gen 3 interface. The VCU129 evaluation kit is built for designing a broad range of connectivity with high processing capability for 5G infrastructure, data center, and test and measurement applications.
- High-speed interconnects for real-world evaluation
- Onboard peripheral and memory for broad applications: 288MB RLDRAM3 memory and 16GB DDR4 DIMM
- PCIe® Gen3 x8, 10/100/1000Mb/s Ethernet
- Power efficient and high performance transceivers
- Full utilization of all GTM transceivers in 56G mode with FEC
- Superior cooling requirement with low power consumption
- 15.00inch length, 11.50inch height
- Thickness (+/-5%): 0.125inch
- Operating environmental temperature range from 0°C to +45°C
- 12V wall adapter, ATX power compatible
Contents
VCU129 evaluation board, OSFP loopback module, QSFP DD loopback module, QSFP+ loopback module, SFP28 loopback module, SMA cables, Vivado™ design suite: design edition voucher code, Ethernet cable, USB micro cable, Power cords and adapters.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex UltraScale+
-
Eval Board VCU129, OSFP/OSFP DD/OSFP+/SFP28 Looback Modules, Vivado Design Suite/Adapters/Cables
No SVHC (15-Jan-2018)
-
FPGA
XCVU29P-L2FSGA2577E
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
