Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoACS60US12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K6111
Product RangeACS Series
Your Part Number
20 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.670 |
| 5+ | $103.800 |
| 10+ | $101.910 |
| 50+ | $100.040 |
Price for:Each
Minimum: 1
Multiple: 1
$105.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoACS60US12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K6111
Product RangeACS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeACS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ACS Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ACS60US12
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
