Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAEH80UM31Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94M6194
Product RangeAEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.770 |
| 5+ | $187.630 |
| 10+ | $182.470 |
Price for:Each
Minimum: 1
Multiple: 1
$192.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAEH80UM31Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94M6194
Product RangeAEH Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max65W
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Connector8 Way Mini DIN
Output Voltage - Output 3-12VDC
Output Current - Output 3800mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAEH Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
6A
Output Current - Output 2
3A
Output Voltage - Output 3
-12VDC
Power Supply Output Type
Fixed
Product Range
AEH Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Connector
8 Way Mini DIN
Output Current - Output 3
800mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
