Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $439.900 |
| 5+ | $426.000 |
Price for:Each
Minimum: 1
Multiple: 1
$439.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAG60P-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5526
Product RangeAG Series
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1W
Output Current Max167µA
Output Current Max167µA
Power Supply MountingSurface Mount
Output Voltage Min0V
Output Voltage Max6kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeAG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
167µA
Power Supply Mounting
Surface Mount
Output Voltage Max
6kV
Input Voltage DC Max
5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1W
Output Current Max
167µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AG Series
Alternatives for AG60P-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

