
| Quantity | Price |
|---|---|
| 1035+ | $28.150 |
Product Information
Product Overview
The new AKM series, the latest series on offer from XP Power to offer Energy Efficiency Level VI and CoC Tier 2 performance in a desktop/external power supply. This new range has both medical (2 x MOPP) and ITE safety approvals and class II construction ideal for home healthcare applications. The AKM series comes in power levels of 36W & 65W. Both meet UL/EN/IEC 60950-1 and ES/CSA/EN/IEC 60601-1 international safety approvals and provide 2 x MOPP with 4000VAC isolation. All models meet EN 55032 Class B limits for both conducted & radiated emissions and 4th edition medical EMC standards. Average efficiency ranges from 89-91% and when operated with no load the input power is less than 75mW. The units are housed in in a black plastic case that measures only 4.25 x 1.96 x 1.33” (108 x 50 x 33.8mm).
- Energy Efficiency Level VI
- European CoC Tier 2
- ITE & Medical (2 x MOPP) approvals
- 4th Edition Medical EMC
- Class I as standard, Class II optional
- Class B conducted & radiated emissions
- Input voltage range 90V to 264VAC
- Output voltages from 9V to 48VDC
- 0°C to 60°C operating temperature
Applications
Medical
Technical Specifications
ITE & Medical
36W
1.5A
-
-
Fixed
90V AC to 264V AC
AKM36 Series
No SVHC (15-Jan-2018)
1 Output
24V
-
Barrel Plug 2.5mm x 5.5mm x 11mm
-
90V
264V
IEC 60320 C8
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
